40-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-UFQFN Exposed Pad
40-UFQFN Exposed Pad

CYW20719B2KUMLG

DigiKey Part Number
448-CYW20719B2KUMLG-ND
Manufacturer
Manufacturer Product Number
CYW20719B2KUMLG
Description
IC RF TXRX+MCU BLE 40QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
8-DPSK, 4-DQPSK, GFSK, QPSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
5.5dBm
Sensitivity
-95.5dBm
Memory Size
1MB Flash, 2MB ROM, 512kB RAM
Serial Interfaces
GPIO, HCI, I2C, I2S, PCM, PWM, SPI, UART
GPIO
40
Voltage - Supply
1.76V ~ 3.63V
Current - Receiving
5.9mA
Current - Transmitting
5.6mA
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,43000 €5,43 €
104,70900 €47,09 €
254,45760 €111,44 €
1004,11270 €411,27 €
4903,76398 €1.844,35 €
9803,62624 €3.553,72 €
1.4703,54941 €5.217,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,35310 €