
CYW20706UA1KFFB1G | |
|---|---|
DigiKey Part Number | 448-CYW20706UA1KFFB1G-ND |
Manufacturer | |
Manufacturer Product Number | CYW20706UA1KFFB1G |
Description | IC RF TXRX+MCU BLE 49FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 12dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 848kB ROM, 352kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 7 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 26.5mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA, FCBGA | |
Supplier Device Package | 49-FCBGA (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,87400 € | 38,74 € |
| 25 | 3,66520 € | 91,63 € |
| 100 | 3,37890 € | 337,89 € |
| 490 | 3,08976 € | 1.513,98 € |
| 980 | 2,97549 € | 2.915,98 € |
| 1.470 | 2,91176 € | 4.280,29 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,22990 € |

