
CYW20704UA2KFFB1G | |
|---|---|
DigiKey Part Number | BCM20704UA2KFFB1G-ND |
Manufacturer | |
Manufacturer Product Number | CYW20704UA2KFFB1G |
Description | IC RF TXRX+MCU BLE 49FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 +EDR 2.4GHz 49-VFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 9dBm | |
Sensitivity | -96dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 8 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 38mA | |
Current - Transmitting | 38mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA, FCBGA | |
Supplier Device Package | 49-FCBGA (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,72300 € | 37,23 € |
| 25 | 3,52280 € | 88,07 € |
| 100 | 3,24730 € | 324,73 € |
| 490 | 2,96886 € | 1.454,74 € |
| 980 | 2,85885 € | 2.801,67 € |
| 1.470 | 2,79747 € | 4.112,28 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,03100 € |

