
11_SMA-50-1-4/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-1-4/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-1-4/111_NE |
Description | 11_SMA-50-1-4/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178, 196 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 10 | 21,58100 € | 215,81 € |
| 25 | 20,22960 € | 505,74 € |
| 50 | 19,26460 € | 963,23 € |
| 100 | 18,34580 € | 1.834,58 € |
| 250 | 17,19848 € | 4.299,62 € |
| 500 | 16,37882 € | 8.189,41 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 29,70630 € |




