
C0603B225K016T | |
|---|---|
DigiKey Part Number | 4587-C0603B225K016TTR-ND - Tape & Reel (TR) 4587-C0603B225K016TCT-ND - Cut Tape (CT) 4587-C0603B225K016TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0603B225K016T |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YD225KAT2A | KYOCERA AVX | 5.182 | 478-KGM15BR51C225KTCT-ND | 0,18000 € | Parametric Equivalent |
| 0603YD225KAT4A | KYOCERA AVX | 22.362 | 478-KGM15BR51C225KMCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04680 € | 23,40 € |
| 1.000 | 0,04230 € | 42,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03556 € | 142,24 € |
| 8.000 | 0,03306 € | 264,48 € |
| 12.000 | 0,03181 € | 381,72 € |
| 20.000 | 0,03042 € | 608,40 € |
| 28.000 | 0,02961 € | 829,08 € |
| 40.000 | 0,02883 € | 1.153,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

