Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRM-100-4(40) | |
|---|---|
DigiKey Part Number | HRM-100-4(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-100-4(40) |
Description | CONN SMA FOR SEMI-RIGID CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 1000 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32S206-271L5 | Rosenberger | 17 | 1868-1244-ND | 16,89000 € | Parametric Equivalent |
| 9443-1563-010 | Radiall USA, Inc. | 25 | 2201-9443-1563-010-ND | 26,68000 € | Parametric Equivalent |
| LCCN3121 | L-com | 0 | 5073-LCCN3121-ND | 31,93000 € | Parametric Equivalent |
| R124153003 | Radiall USA, Inc. | 0 | 2201-R124153003-ND | 8,81650 € | Parametric Equivalent |
| R124153003W | Radiall USA, Inc. | 0 | 2201-R124153003W-ND | 14,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,32700 € | 386,54 € |
| Unit Price without VAT: | 19,32700 € |
|---|---|
| Unit Price with VAT: | 22,61259 € |








