24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-24DS-0.35V(51)

DigiKey Part Number
26-BM23FR0.6-24DS-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23FR0.6-24DS-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23FR0.6-24DS-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-24DS-0.35V(51)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-24DS-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
24
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-24DS-0.35V(895)Hirose Electric Co Ltd1.493H125631CT-ND0,94000 €Similar
BM28B0.6-24DS/2-0.35V(51)Hirose Electric Co Ltd16.33026-BM28B0.6-24DS/2-0.35V(51)CT-ND0,84000 €Similar
BM28B0.6-24DS/2-0.35V(53)Hirose Electric Co Ltd5.516H125603CT-ND1,13000 €Similar
5046182410Molex17.794WM10891CT-ND1,01000 €Similar
WP26DK-S024VA3-R15000JAE Electronics24.964670-WP26DK-S024VA3-R15000CT-ND0,95000 €Similar
In-Stock: 6.308
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,48018 €4.801,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,66800 €6,68 €
250,61560 €15,39 €
500,57880 €28,94 €
1000,54430 €54,43 €
2500,50172 €125,43 €
5000,47182 €235,91 €
1.0000,44369 €443,69 €
2.5000,40909 €1.022,73 €
Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76300 €7,63 €
250,73200 €18,30 €
500,71640 €35,82 €
1000,68530 €68,53 €
2500,62300 €155,75 €
5000,56070 €280,35 €
1.0000,49839 €498,39 €
2.5000,45167 €1.129,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €