


S1751-06R | |
|---|---|
DigiKey Part Number | 952-2382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1751-06R |
Description | PC TEST POINT NATURAL |
Customer Reference | |
Detailed Description | Natural PC Test Point Brass Tin-Lead Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height | 0.079" (2.00mm) | |
Plating | Tin-Lead | |
Material - Insulation | No Insulation | |
Material - Body | Brass |


