
09400489960 | |
|---|---|
DigiKey Part Number | 09400489960-ND |
Manufacturer | |
Manufacturer Product Number | 09400489960 |
Description | FRAME FIXED FEMALE FOR 10MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Module Female Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489960 Models |
Category | Gender Female |
Manufacturer HARTING | Size 48HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes 42 pcs - 2 pc Frame, 8 Nuts, 12 Screws, 20 Washers |
Number of Modules 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,08000 € | 95,08 € |
| Unit Price without VAT: | 95,08000 € |
|---|---|
| Unit Price with VAT: | 111,24360 € |




