L97
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L97

Digi-Key Part Number
L97-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
L97
Supplier
Description
LEVEL LASER
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Laser Level Measurements
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Tool Type
Laser Level
For Use With/Related Products
Measurements
Weight
0.269 lb (122.02 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9015.30.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1107,38000 €107,38 €
Additional Resources
AttributeDescription
Other Names3582
Standard Package1