
GEIL28-625-OP-M12S | |
|---|---|
DigiKey Part Number | 6289-GEIL28-625-OP-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEIL28-625-OP-M12S |
Description | Bar Light 28 cm Red 6,0W |
Customer Reference | |
Detailed Description | Bar, Diffused Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar, Diffused | |
Color | Red | |
Length | 11.023" (280.00mm) | |
Weight | 0.220 lbs (100 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,96000 € | 107,96 € |
| Unit Price without VAT: | 107,96000 € |
|---|---|
| Unit Price with VAT: | 126,31320 € |

