
05-40-A-0152-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0152-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0152-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 40 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,11720 € | 27,93 € |
| 50 | 1,06360 € | 53,18 € |
| 100 | 1,01270 € | 101,27 € |
| 300 | 0,93710 € | 281,13 € |
| 500 | 0,90394 € | 451,97 € |
| 1.000 | 0,86080 € | 860,80 € |
| 2.500 | 0,80692 € | 2.017,30 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |




