cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9-P-WL

Digi-Key Part Number
2108-Z9-P-WL-ND
Manufacturer
FreeWave Technologies
Manufacturer Product Number
Z9-P-WL
Supplier
Description
ZUMLINK Z9-P, 900 MHZ, BOARD LEV
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
- GFSK, 4-ary FSK, 8-ary FSK Transceiver - Ethernet, Serial, USB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FreeWave Technologies
Series
Package
Box
Part Status
Active
Function
Transceiver
Modulation or Protocol
GFSK, 4-ary FSK, 8-ary FSK
Frequency
902MHz ~ 928MHz
Applications
General Purpose
Interface
Ethernet, Serial, USB
Sensitivity
-
Power - Output
1W
Data Rate (Max)
4Mbps
Voltage - Supply
12VDC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
1591,50000 €591,50 €
Additional Resources
AttributeDescription
Other Names2108-Z9-P-WL
Standard Package1