GXM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXM-T14-SR300

Digi-Key Part Number
2108-GXM-T14-SR300-ND
Manufacturer
FreeWave Technologies
Manufacturer Product Number
GXM-T14-SR300
Supplier
Description
RX TXRX MOD ISM > 1GHZ CHIP CHAS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
General ISM > 1GHz - Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FreeWave Technologies
Series
Package
Box
Part Status
Active
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
2.4GHz ~ 2.483GHz
Data Rate
153.6kbps
Power - Output
-
Sensitivity
-105dBm
Serial Interfaces
Serial TTL
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5V
Current - Receiving
165mA
Current - Transmitting
1.2A
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
1369,73000 €369,73 €