Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN4377 | |
|---|---|
DigiKey Part Number | 5328-FMCN4377-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4377 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1400 | Fairview Microwave | 0 | 5328-FMCN1400-ND | 33,70000 € | Parametric Equivalent |
| FMCN1591 | Fairview Microwave | 0 | 5328-FMCN1591-ND | 44,77000 € | Parametric Equivalent |
| FMCN4370 | Fairview Microwave | 0 | 5328-FMCN4370-ND | 42,89000 € | Parametric Equivalent |
| SC3728 | Fairview Microwave | 0 | 5328-SC3728-ND | 38,12000 € | Parametric Equivalent |
| SC3772 | Fairview Microwave | 0 | 5328-SC3772-ND | 41,17000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 € | 45,15 € |
| Unit Price without VAT: | 45,15000 € |
|---|---|
| Unit Price with VAT: | 52,82550 € |















