Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1591 | |
|---|---|
DigiKey Part Number | 5328-FMCN1591-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1591 |
Description | CONN JACK SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1400 | Fairview Microwave | 0 | 5328-FMCN1400-ND | 33,70000 € | Parametric Equivalent |
| FMCN4370 | Fairview Microwave | 0 | 5328-FMCN4370-ND | 42,89000 € | Parametric Equivalent |
| FMCN4377 | Fairview Microwave | 0 | 5328-FMCN4377-ND | 45,15000 € | Parametric Equivalent |
| SC3728 | Fairview Microwave | 0 | 5328-SC3728-ND | 38,12000 € | Parametric Equivalent |
| SC3772 | Fairview Microwave | 0 | 5328-SC3772-ND | 41,17000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,77000 € | 44,77 € |
| Unit Price without VAT: | 44,77000 € |
|---|---|
| Unit Price with VAT: | 52,38090 € |















