Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7430-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7430-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7430-3 |
Description | FXD ATTN PLUG-JACK 2.92MM SS 1.3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA4016-03 | Fairview Microwave | 0 | 5328-SA4016-03-ND | 456,50000 € | Parametric Equivalent |
| 0732870311 | Molex | 21 | 900-0732870311-ND | 175,97000 € | Parametric Equivalent |
| 0732870321 | Molex | 20 | 900-0732870321-ND | 193,74000 € | Parametric Equivalent |
| 4882-6240-03 | Amphenol XMA | 0 | 5984-4882-6240-03-ND | 271,21200 € | Parametric Equivalent |
| 4882-6240-03-CRYO | Amphenol XMA | 0 | 5984-4882-6240-03-CRYO-ND | 394,38400 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,26000 € | 308,26 € |
| Unit Price without VAT: | 308,26000 € |
|---|---|
| Unit Price with VAT: | 360,66420 € |







