




HG-8 | |
|---|---|
DigiKey Part Number | RPC2184-ND |
Manufacturer | |
Manufacturer Product Number | HG-8 |
Description | GROMMET 0.495" TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.660" (16.76mm) Grommet 0.495" (12.57mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HG-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.660" (16.76mm) | |
Diameter - Inside | 0.495" (12.57mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,25156 € | 62,89 € |
| 500 | 0,23956 € | 119,78 € |
| 1.000 | 0,22811 € | 228,11 € |
| 3.000 | 0,21109 € | 633,27 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |


