




HG-18 | |
|---|---|
DigiKey Part Number | RPC4120-ND |
Manufacturer | |
Manufacturer Product Number | HG-18 |
Description | GROMMET 0.500" TPE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.748" (19.00mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HG-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.095" (2.41mm) | |
Panel Cutout Dimensions | Circular - 0.748" (19.00mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,33410 € | 33,41 € |
| 250 | 0,31312 € | 78,28 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28389 € | 283,89 € |
| 3.000 | 0,26270 € | 788,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

