




HG-16 | |
|---|---|
DigiKey Part Number | RPC3079-ND |
Manufacturer | |
Manufacturer Product Number | HG-16 |
Description | GROMMET 0.970" TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.240" (31.50mm) Grommet 0.970" (24.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HG-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 1.240" (31.50mm) | |
Diameter - Inside | 0.970" (24.64mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,73560 € | 18,39 € |
| 50 | 0,70020 € | 35,01 € |
| 100 | 0,66670 € | 66,67 € |
| 250 | 0,62492 € | 156,23 € |
| 500 | 0,59508 € | 297,54 € |
| 1.000 | 0,56665 € | 566,65 € |
| 3.000 | 0,52439 € | 1.573,17 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |


