HG-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HG-14
HG-14
HG-14
Supporting your Project: Printed Circuit Board Solutions

HG-14

DigiKey Part Number
RPC1960-ND
Manufacturer
Manufacturer Product Number
HG-14
Description
GROMMET 0.860" TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.990" (25.15mm) Grommet 0.860" (21.84mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.990" (25.15mm)
Diameter - Inside
0.860" (21.84mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66000 €6,60 €
250,61800 €15,45 €
500,58860 €29,43 €
1000,56040 €56,04 €
2500,52524 €131,31 €
5000,50016 €250,08 €
1.0000,47627 €476,27 €
3.0000,44074 €1.322,22 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €