
ECS-400-9-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3060TR-ND - Tape & Reel (TR) XC3060CT-ND - Cut Tape (CT) XC3060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-9-36B-CKY-TR |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-9-36B-CKY-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,30290 € | 30,29 € |
| 250 | 0,28644 € | 71,61 € |
| 500 | 0,27460 € | 137,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26324 € | 263,24 € |
| 2.000 | 0,25235 € | 504,70 € |
| 3.000 | 0,24619 € | 738,57 € |
| 5.000 | 0,23865 € | 1.193,25 € |
| 7.000 | 0,23381 € | 1.636,67 € |
| 10.000 | 0,22878 € | 2.287,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

