19.03201.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19.03201.01

DigiKey Part Number
19.03201.01-ND
Manufacturer
Manufacturer Product Number
19.03201.01
Description
1K2 SWITCH EXTRA GOLD CONTACTS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
19.03201.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
1.40mm
Contact Material
-
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.60mm
Mechanical Life
10,000 Cycles
Electrical Life
1,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,62080 €462,08 €
Manufacturers Standard Package
Unit Price without VAT:4,62080 €
Unit Price with VAT:5,40634 €