New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09.10000.39

DigiKey Part Number
1948-09.10000.39-ND
Manufacturer
Manufacturer Product Number
09.10000.39
Description
Switches
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Contact Timing
Not Specified
Switch Function
Off-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
-
Contact Material
-
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.50mm
Mechanical Life
-
Electrical Life
3,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21,91500 €3,83 €
Unit Price without VAT:1,91500 €
Unit Price with VAT:2,24055 €