
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leak Detection | |
Voltage - Supply | - | |
Sensitivity | - | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | Solid State | |
Contact Form | SPST (1 Form A) | |
Contact Rating @ Voltage | 250mA @ 24VDC | |
Mounting Type | - | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,02000 € | 36,02 € |
| Unit Price without VAT: | 36,02000 € |
|---|---|
| Unit Price with VAT: | 42,14340 € |

