Power Switch/Driver 1:1 N-Channel 1.3A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6004N8-13

DigiKey Part Number
ZXMS6004N8-13DITR-ND - Tape & Reel (TR)
ZXMS6004N8-13DICT-ND - Cut Tape (CT)
ZXMS6004N8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6004N8-13
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Mfr
Current - Output (Max)
1.3A
Series
Rds On (Typ)
350mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
8-SO
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
60V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXMS6004N8Q-13Diodes Incorporated1131-ZXMS6004N8Q-13CT-ND0,56000 €Parametric Equivalent
In-Stock: 1.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62500 €6,25 €
1000,40920 €40,92 €
5000,31646 €158,23 €
1.0000,28661 €286,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25426 €635,65 €
5.0000,23426 €1.171,30 €
7.5000,22408 €1.680,60 €
12.5000,21264 €2.658,00 €
17.5000,20586 €3.602,55 €
25.0000,19927 €4.981,75 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,17000 €