Parametric Equivalent

BZT585B36TQ-7 | |
|---|---|
DigiKey Part Number | BZT585B36TQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B36TQ-7 |
Description | DIODE ZENER 36V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B36T-7 | Diodes Incorporated | 188 | 31-BZT585B36T-7CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06822 € | 204,66 € |
| 6.000 | 0,06164 € | 369,84 € |
| 9.000 | 0,05828 € | 524,52 € |
| 15.000 | 0,05450 € | 817,50 € |
| 21.000 | 0,05317 € | 1.116,57 € |
| Unit Price without VAT: | 0,06822 € |
|---|---|
| Unit Price with VAT: | 0,07982 € |


