Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTC143ZCAQ-13

DigiKey Part Number
31-ADTC143ZCAQ-13TR-ND - Tape & Reel (TR)
31-ADTC143ZCAQ-13CT-ND - Cut Tape (CT)
31-ADTC143ZCAQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTC143ZCAQ-13
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
310 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTC143ZCAQ-7Diodes Incorporated0ADTC143ZCAQ-7-ND0,04248 €Parametric Equivalent
MMUN2233LT1Gonsemi58.416MMUN2233LT1GOSCT-ND0,12000 €Similar
MUN2233T1Gonsemi11.625MUN2233T1GOSCT-ND0,15000 €Similar
NSVMMUN2233LT3Gonsemi17.339488-NSVMMUN2233LT3GCT-ND0,15000 €Similar
In-Stock: 8.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13500 €1,35 €
1000,08400 €8,40 €
5000,06154 €30,77 €
1.0000,05429 €54,29 €
2.0000,04817 €96,34 €
5.0000,04151 €207,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03739 €373,90 €
20.0000,03392 €678,40 €
30.0000,03215 €964,50 €
50.0000,03017 €1.508,50 €
70.0000,02899 €2.029,30 €
100.0000,02784 €2.784,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €