
2825BY | |
|---|---|
DigiKey Part Number | 2825BY-ND |
Manufacturer | |
Manufacturer Product Number | 2825BY |
Description | KNOB 4 ARM THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob Shaft with No Indicator Thermoplastic |
Datasheet | Datasheet |
Category | Diameter 1.750" (44.45mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoplastic |
Style Clamping | Features Soft Touch |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 5 | 3,49400 € | 17,47 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 3,03800 € | 75,95 € |
| 50 | 2,87580 € | 143,79 € |
| 100 | 2,73090 € | 273,09 € |
| 250 | 2,56224 € | 640,56 € |
| 500 | 2,45000 € | 1.225,00 € |
| 1.000 | 2,34944 € | 2.349,44 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,78530 € |

