
XQEBLU-H0-0000-P00000201 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-P00000201TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-P00000201CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-P00000201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-P00000201 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 40lm |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 475nm (465nm ~ 485nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,23700 € | 12,37 € |
| 50 | 1,20200 € | 60,10 € |
| 100 | 1,10690 € | 110,69 € |
| 200 | 1,00660 € | 201,32 € |
| 500 | 0,99618 € | 498,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86527 € | 2.595,81 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

