
XQEBLU-00-0000-000000Z02 | |
|---|---|
DigiKey Part Number | XQEBLU-00-0000-000000Z02TR-ND - Tape & Reel (TR) XQEBLU-00-0000-000000Z02CT-ND - Cut Tape (CT) XQEBLU-00-0000-000000Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000Z02 |
Description | LED XLAMP XQE BLUE 473NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000201 | Cree LED | 3.888 | XQEBLU-00-0000-000000201CT-ND | 1,47000 € | Parametric Equivalent |
| XQEBLU-00-0000-000000205 | Cree LED | 12.796 | XQEBLU-00-0000-000000205CT-ND | 1,61000 € | Parametric Equivalent |
| XQEBLU-00-0000-000000Y01 | Cree LED | 526 | XQEBLU-00-0000-000000Y01CT-ND | 1,13000 € | Parametric Equivalent |
| XQEBLU-H0-0000-000000202 | Cree LED | 5.896 | 90-XQEBLU-H0-0000-000000202CT-ND | 1,61000 € | Parametric Equivalent |
| XQEBLU-H0-0000-000000205 | Cree LED | 2.954 | 90-XQEBLU-H0-0000-000000205CT-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,28600 € | 12,86 € |
| 50 | 1,24940 € | 62,47 € |
| 100 | 1,15050 € | 115,05 € |
| 200 | 1,04635 € | 209,27 € |
| 500 | 0,98000 € | 490,00 € |
| 1.000 | 0,89954 € | 899,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89954 € | 1.799,08 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |






