
XPGDWT-B1-0000-00L5E | |
|---|---|
DigiKey Part Number | XPGDWT-B1-0000-00L5ETR-ND - Tape & Reel (TR) XPGDWT-B1-0000-00L5ECT-ND - Cut Tape (CT) XPGDWT-B1-0000-00L5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-B1-0000-00L5E |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-G3 Horticulture White, Neutral 4000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 176 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,97700 € | 9,77 € |
| 50 | 0,94880 € | 47,44 € |
| 100 | 0,87380 € | 87,38 € |
| 200 | 0,79465 € | 158,93 € |
| 500 | 0,74430 € | 372,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68536 € | 685,36 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |















