
2872.0 | |
|---|---|
DigiKey Part Number | 2080-2872.0-ND |
Manufacturer | |
Manufacturer Product Number | 2872.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 17 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,09136 € | 22,84 € |
| 500 | 0,08700 € | 43,50 € |
| 1.000 | 0,08283 € | 82,83 € |
| 2.500 | 0,07764 € | 194,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

