Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2840.0 | |
|---|---|
DigiKey Part Number | 2080-2840.0-ND |
Manufacturer | |
Manufacturer Product Number | 2840.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 17 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-966067-1 | TE Connectivity AMP Connectors | 9.288 | A141488-ND | 0,18000 € | Parametric Equivalent |
| 2840.0/100 | Altech Corporation | 0 | 1920-1824-ND | 0,12750 € | Parametric Equivalent |
| 9019110000 | Weidmüller | 3.282 | 281-6131-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08620 € | 43,10 € |
| Unit Price without VAT: | 0,08620 € |
|---|---|
| Unit Price with VAT: | 0,10085 € |




