Cable Assembly Coaxial NANO to SMA 0.047" Flexible Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3A33-TNPS1-S24

DigiKey Part Number
2210-V3A33-TNPS1-S24-ND
Manufacturer
Manufacturer Product Number
V3A33-TNPS1-S24
Description
COAX CBL NANO TO SMA 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial NANO to SMA 0.047" Flexible Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
ConductRF
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
NANO to SMA
Frequency - Max
18 GHz
1st Connector
NANO Jack
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1261,00000 €261,00 €
5250,97200 €1.254,86 €
10246,23400 €2.462,34 €
25237,27760 €5.931,94 €
50226,96340 €11.348,17 €
100217,50720 €21.750,72 €
250208,80412 €52.201,03 €
500200,77522 €100.387,61 €
1.000193,34168 €193.341,68 €
Unit Price without VAT:261,00000 €
Unit Price with VAT:305,37000 €