
138-4696-001 | |
|---|---|
DigiKey Part Number | J854-ND |
Manufacturer | |
Manufacturer Product Number | 138-4696-001 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold, Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold, Tri-Alloy |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-401 (.250" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,27000 € | 38,27 € |
| 10 | 32,53000 € | 325,30 € |
| 25 | 30,49360 € | 762,34 € |
| 50 | 29,03920 € | 1.451,96 € |
| 100 | 27,65460 € | 2.765,46 € |
| 250 | 25,92564 € | 6.481,41 € |
| Unit Price without VAT: | 38,27000 € |
|---|---|
| Unit Price with VAT: | 44,77590 € |

