BMxx,AMRU

BMRF001010406R8MA1

Digi-Key Part Number
2184-BMRF001010406R8MA1TR-ND - Tape & Reel (TR)
2184-BMRF001010406R8MA1CT-ND - Cut Tape (CT)
2184-BMRF001010406R8MA1DKR-ND - Digi-Reel®
Manufacturer
Chilisin Electronics
Manufacturer Product Number
BMRF001010406R8MA1
Supplier
Description
FIXED IND 6.8UH 6A 25 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6.8 µH Shielded Molded Inductor 6 A 25mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chilisin Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
6 A
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.398" W (11.60mm x 10.10mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
2184-BMRF001010406R8MA1CT
2184-BMRF001010406R8MA1DKR
2184-BMRF001010406R8MA1TR
Standard Package500