Circuit Breaker Manual Motor Starter 17A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 17A 690 V AC DC Rotary DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMS-63S 17A

DigiKey Part Number
1864-2308-ND
Manufacturer
Manufacturer Product Number
GMS-63S 17A
Description
MMS 63A STD BREAK 11-17A
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 17A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
17A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cUL, UL508
Breaker Type
Manual Motor Starter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Marketplace Stock: 7 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1226,25000 €226,25 €
Unit Price without VAT:226,25000 €
Unit Price with VAT:264,71250 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC