Circuit Breaker Manual Motor Starter 2.5A 690 V AC DC Rocker DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 2.5A 690 V AC DC Rocker DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMS-32S 2.5A

DigiKey Part Number
1864-2293-ND
Manufacturer
Manufacturer Product Number
GMS-32S 2.5A
Description
MMS 32A STD BREAK 1.6-2.5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 2.5A 690 V AC DC Rocker DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
690 V
Series
Actuator Type
Rocker
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cUL, UL508
Breaker Type
Manual Motor Starter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,51000 €110,51 €
Unit Price without VAT:110,51000 €
Unit Price with VAT:129,29670 €