


GMS-32S-17A | |
|---|---|
DigiKey Part Number | 1864-2299-ND |
Manufacturer | |
Manufacturer Product Number | GMS-32S-17A |
Description | MMS 32A STD BREAK 11-17A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 17A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 17A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, cUL, UL508 |
Breaker Type Manual Motor Starter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,87000 € | 109,87 € |
| 10 | 104,37900 € | 1.043,79 € |
| 50 | 98,88460 € | 4.944,23 € |
| Unit Price without VAT: | 109,87000 € |
|---|---|
| Unit Price with VAT: | 128,54790 € |





