
GMT02CG100J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG100J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG100J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG100J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG100J50NT15 |
Description | CAP0201 COG 10PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01250 € | 1,25 € |
| 500 | 0,00878 € | 4,39 € |
| 1.000 | 0,00767 € | 7,67 € |
| 2.500 | 0,00649 € | 16,23 € |
| 5.000 | 0,00578 € | 28,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00491 € | 73,65 € |
| 30.000 | 0,00448 € | 134,40 € |
| 45.000 | 0,00427 € | 192,15 € |
| 75.000 | 0,00404 € | 303,00 € |
| 105.000 | 0,00390 € | 409,50 € |
| 150.000 | 0,00377 € | 565,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

