
GMC04CG560F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG560F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG560F50NT |
Description | CAP0402 COG 56PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N560F500CT | Walsin Technology Corporation | 5.966 | 1292-1333-1-ND | 0,08000 € | Parametric Equivalent |
| AC0402FRNPO9BN560 | YAGEO | 16.670 | 13-AC0402FRNPO9BN560CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C560F5GACTU | KEMET | 9.403 | 399-C0402C560F5GACTUCT-ND | 1,17000 € | Parametric Equivalent |
| CBR04C560F5GAC | KEMET | 5.897 | 399-16100-1-ND | 0,46000 € | Parametric Equivalent |
| CC0402FPNPO9BN560 | YAGEO | 185.088 | 13-CC0402FPNPO9BN560CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02580 € | 2,58 € |
| 500 | 0,01886 € | 9,43 € |
| 1.000 | 0,01673 € | 16,73 € |
| 2.500 | 0,01449 € | 36,23 € |
| 5.000 | 0,01314 € | 65,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01203 € | 120,30 € |
| 20.000 | 0,01112 € | 222,40 € |
| 30.000 | 0,01066 € | 319,80 € |
| 50.000 | 0,01016 € | 508,00 € |
| 70.000 | 0,00986 € | 690,20 € |
| 100.000 | 0,00958 € | 958,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

