
MP725-1.00K-1% | |
|---|---|
DigiKey Part Number | MP725-1.00K-FTR-ND - Tape & Reel (TR) MP725-1.00K-FCT-ND - Cut Tape (CT) MP725-1.00K-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-1.00K-1% |
Description | RES SMD 1K OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,63000 € | 46,30 € |
| 25 | 4,33320 € | 108,33 € |
| 50 | 4,16100 € | 208,05 € |
| 100 | 4,02410 € | 402,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,88484 € | 971,21 € |
| 500 | 3,80406 € | 1.902,03 € |
| 750 | 3,76465 € | 2.823,49 € |
| 1.250 | 3,72192 € | 4.652,40 € |
| 1.750 | 3,69742 € | 6.470,49 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 6,93810 € |

