



GSPTS005101 | |
|---|---|
DigiKey Part Number | CKN12224-2-ND - Tape & Reel (TR) CKN12224-1-ND - Cut Tape (CT) CKN12224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS005101 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14640 € | 3,66 € |
| 100 | 0,13150 € | 13,15 € |
| 250 | 0,12188 € | 30,47 € |
| 500 | 0,11502 € | 57,51 € |
| 1.000 | 0,10857 € | 108,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09704 € | 388,16 € |
| 8.000 | 0,09203 € | 736,24 € |
| 12.000 | 0,08934 € | 1.072,08 € |
| 20.000 | 0,08620 € | 1.724,00 € |
| 28.000 | 0,08428 € | 2.359,84 € |
| 40.000 | 0,08236 € | 3.294,40 € |
| 100.000 | 0,07800 € | 7.800,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |





