2 mOhms ±0.5% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF5930D2L00P9

DigiKey Part Number
4506-SEWF5930D2L00P9TR-ND - Tape & Reel (TR)
4506-SEWF5930D2L00P9CT-ND - Cut Tape (CT)
4506-SEWF5930D2L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF5930D2L00P9
Description
0.002 OHM 0.5% 8W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±0.5% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,66700 €6,67 €
250,58200 €14,55 €
500,53340 €26,67 €
1000,49470 €49,47 €
2500,45556 €113,89 €
5000,43286 €216,43 €
1.0000,41480 €414,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40042 €800,84 €
4.0000,38896 €1.555,84 €
6.0000,38338 €2.300,28 €
10.0000,37732 €3.773,20 €
14.0000,37385 €5.233,90 €
20.0000,37057 €7.411,40 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €