
SEWF5930D2L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF5930D2L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930D2L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930D2L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930D2L00P9 |
Description | 0.002 OHM 0.5% 8W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,53340 € | 26,67 € |
| 100 | 0,49470 € | 49,47 € |
| 250 | 0,45556 € | 113,89 € |
| 500 | 0,43286 € | 216,43 € |
| 1.000 | 0,41480 € | 414,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40042 € | 800,84 € |
| 4.000 | 0,38896 € | 1.555,84 € |
| 6.000 | 0,38338 € | 2.300,28 € |
| 10.000 | 0,37732 € | 3.773,20 € |
| 14.000 | 0,37385 € | 5.233,90 € |
| 20.000 | 0,37057 € | 7.411,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

