HDSP-2132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-2133-JKD00

DigiKey Part Number
516-HDSP-2133-JKD00-ND
Manufacturer
Manufacturer Product Number
HDSP-2133-JKD00
Description
5X7 SMARTDISP HIREL 8CHAR .2IN,G
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Green 5V Parallel, 8-Bit 1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Millicandela Rating
7.5mcd
Internal Connection
-
Size / Dimension
1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
5V
Interface
Parallel, 8-Bit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1304,83000 €304,83 €
10270,82200 €2.708,22 €
Manufacturers Standard Package
Unit Price without VAT:304,83000 €
Unit Price with VAT:356,65110 €