HDSP-2112-IJ000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 55,04000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-2112-IJ000

DigiKey Part Number
HDSP-2112-IJ000-ND
Manufacturer
Manufacturer Product Number
HDSP-2112-IJ000
Description
DISPLAY 5X7 8CHAR .2" HI EFF RED
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Obsolete
Millicandela Rating
2.50mcd ~ 20.28mcd
Internal Connection
-
Size / Dimension
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
Parallel, 8-Bit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable