



B33-121-427 | |
|---|---|
DigiKey Part Number | 2267-B33-121-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-121-427 |
Description | LABEL 1.5"HX1.75"W WHT 1=1000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Clear |
Series | Length 1.750" (44.45mm) |
Packaging Bulk | Width 1.500" (38.10mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP®33 Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,19000 € | 138,19 € |
| Unit Price without VAT: | 138,19000 € |
|---|---|
| Unit Price with VAT: | 161,68230 € |



