
SF-0603S600-2 | |
|---|---|
DigiKey Part Number | SF-0603S600-2TR-ND - Tape & Reel (TR) SF-0603S600-2CT-ND - Cut Tape (CT) SF-0603S600-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S600-2 |
Description | FUSE BRD MNT 6A 35VAC/32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 A 35 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S600-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.7 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
Voltage Rating - AC 35 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,61600 € | 3,08 € |
| 10 | 0,56700 € | 5,67 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,43420 € | 43,42 € |
| 250 | 0,39028 € | 97,57 € |
| 500 | 0,35994 € | 179,97 € |
| 1.000 | 0,33185 € | 331,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27429 € | 1.371,45 € |
| 10.000 | 0,25242 € | 2.524,20 € |
| 15.000 | 0,24036 € | 3.605,40 € |
| 25.000 | 0,23923 € | 5.980,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

